LOCTITE 243 | Loctite

Adhesive, Threadlocking LOCTITE 243

Order No.: 12L9703
EAN: 5010266000800
MPN:
LOCTITE 243
LOCTITE 243 BO250ML EGFD
Loctite
default L
Image may differ
Unit Price (€ / pc.)
227.1591 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
227.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
227.1591 €

Thread locking adhesive, LOCTITE 243, Loctite

LOCTITE 243 is a medium strength blue threadlocking adhesive that seals and secures metal nuts and bolts to prevent loosening due to shock and vibration. LOCTITE 243 works on all metals, including passive substrates such as stainless steel, aluminum and plated surfaces. It is proven to be tolerant of minor contamination due to industrial oils, e.g., motor oils, corrosion prevention oils and cutting fluid.

Features

  • Prevents loosening on vibrating assemblies, e.g. pumps, gear boxes or presses
  • Works on all metals, including passive substrates (e.g. stainless steel, aluminum, plated surfaces)
  • Proven to tolerate minor contamination by industrial oils, e.g. motor oils, corrosion prevention oils and cutting fluids
  • Permits disassembly with hand tools for servicing
Technical specifications
Usage screw lock
Colour blue
Strenght medium
Contents 250 ml
Viscosity medium
Logistics
Country of origin IE
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H317 May cause an allergic skin reaction
  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P501 Dispose of contents/container to ...
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P273 Avoid release to the environment.
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
Variations
Viscosity
Colour
Contents
Usage
Strenght
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Viscosity
Colour
Contents
Usage
Strenght
Adhesive, Threadlocking LOCTITE 243
Order No.:
 12L9720
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE 243
Available: 9 pcs. Leadtime: 1 Week **
Total Price: 8.32 € *
1 pcs.
8.3181 €
12 pcs.
7.9016 €
medium
blue
5 ml
screw lock
medium
Loctite 222, Threadlock, 10 ml
Order No.:
 12L564
Manufacturer:
 Loctite
Manufacturer SKU:
 222 10ML FLASCHE
Available: 10 pcs. Leadtime: 1 Week **
Total Price: 18.91 € *
1 pcs.
18.9091 €
10 pcs.
16.6362 €
50 pcs.
15.5057 €
150 pcs.
14.8155 €
500 pcs.
14.0658 €
low
purple
10 ml
thread lock
low
Loctite 222, Threadlock, 50 ml
Order No.:
 12L565
Manufacturer:
 Loctite
Manufacturer SKU:
 222 50ML FLASCHE
Available: 4 pcs. Leadtime: 1 Week **
Total Price: 66.03 € *
1 pcs.
66.0331 €
5 pcs.
62.0704 €
15 pcs.
59.7023 €
50 pcs.
57.0486 €
150 pcs.
54.6686 €
low
purple
50 ml
thread lock
low
Threadlock, 10 ml, Loctite 243
Order No.:
 12L558
Manufacturer:
 Loctite
Manufacturer SKU:
 243 10ML FLASCHE
Available: 37 pcs. Leadtime: 1 Week **
Total Price: 18.71 € *
1 pcs.
18.7068 €
10 pcs.
16.4577 €
50 pcs.
15.3391 €
150 pcs.
14.6608 €
500 pcs.
13.9230 €
medium
blue
10 ml
screw lock
medium
Adhesive, Threadlocking LOCTITE 243
Order No.:
 12L9703
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE 243
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 227.16 € *
1 pcs.
227.1591 €
medium
blue
250 ml
screw lock
medium
Adhesive, Threadlocking LOCTITE 222
Order No.:
 12L9781
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE 222
Available: 1 pcs. Leadtime: 1 Week **
Total Price: 234.37 € *
1 pcs.
234.3705 €
low
purple
250 ml
screw lock
low
Adhesive, Threadlocking LOCTITE 243
Order No.:
 12L9840
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE 243
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 811.28 € *
1 pcs.
811.2825 €
medium
blue
1 l
screw lock
medium
Threadlock, 50 ml, Loctite 243
Order No.:
 12L560
Manufacturer:
 Loctite
Manufacturer SKU:
 243 50ML FLASCHE
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 65.39 € *
1 pcs.
65.3905 €
5 pcs.
61.4754 €
15 pcs.
59.1192 €
50 pcs.
56.5012 €
150 pcs.
54.1450 €
medium
blue
50 ml
screw lock
medium