LOCTITE 242 | Loctite

Adhesive, Threadlocking LOCTITE 242

Order No.: 12L9743
EAN: 5010266001142
MPN:
LOCTITE 242
LOCTITE 242 BO 10ML EGFD
Loctite
default L
Image may differ
Unit Price (€ / pc.)
16.5053 € *
Available: 13 pcs.
Leadtime: 1 Week **
Total Price:
16.51 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5053 €
12 pcs.
15.6723 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thread locking adhesive, LOCTITE 242, Loctite

LOCTITE 242 is a medium strength, medium viscosity, methacrylate-based anaerobic threadlocking adhesive offering general purpose qualities. LOCTITE 242 is thixotropic to prevent migration after application and is intended for fasteners that require normal disassembly with standard hand tools.

Features

  • Medium strength
  • Medium viscosity
  • Quick fixture time
  • Thixotropic to reduce adhesive migration
Technical specifications
Usage screw lock
Colour blue
Strenght medium
Contents 10 ml
Viscosity medium
Logistics
Country of origin IE
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation

Precautionary statements:

  • P101 If medical advice is needed, have product container or label at hand.
  • P102 Keep out of reach of children.
  • P501 Dispose of contents/container to ...
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
Variations
Contents
Viscosity
Colour
Usage
Strenght
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contents
Viscosity
Colour
Usage
Strenght
Adhesive, Threadlocking LOCTITE 242
Order No.:
 12L9743
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE 242
Available: 13 pcs. Leadtime: 1 Week **
Total Price: 16.51 € *
1 pcs.
16.5053 €
12 pcs.
15.6723 €
10 ml
medium
blue
screw lock
medium
Adhesive, Threadlocking LOCTITE 242
Order No.:
 12L9711
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE 242
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 65.19 € *
1 pcs.
65.1882 €
12 pcs.
61.9276 €
50 ml
medium
blue
screw lock
medium
Adhesive, Threadlocking LOCTITE 242
Order No.:
 12L9792
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE 242
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 270.43 € *
1 pcs.
270.4275 €
250 ml
medium
blue
screw lock
medium