LOCTITE SI 5910 | Loctite

Silicone 1K (Adhesive/Sealant) LOCTITE SI 5910

Order No.: 12L9883
EAN: 4058093017098
MPN:
LOCTITE SI 5910
LOCTITE SI 5910 RC100ML EN/DE
Loctite
default L
Image may differ
Unit Price (€ / pc.)
24.2046 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.20 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2046 €
6 pcs.
22.9908 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surface sealing, LOCTITE SI 5910, Loctite

LOCTITE SI 5910 is a low strength, silicone-based gasketing product designed for use on flexible flanges with machined or cast surfaces (metal or plastic). It is suitable for gaps up to 1 mm and offers a cure-through volume (in 24 h) of 2.75 mm. Typical applications include stamped sheet metal covers (timing covers and oil sumps).

Features

  • Good resistance to oil and joint movement
  • Reduces migration of liquid after application
  • Can be supplied in cartridges, tubes or rocep cans
Technical specifications
Version surface sealing
Colour black
Contents 100 ml
Consistency of the Material pasty
Logistics
Country of origin IT
Customs tariff number 32141010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H229 Pressurized container: may burst if heated
  • H317 May cause an allergic skin reaction
  • H318 Causes serious eye damage.
  • H350 May cause cancer
  • H371 May cause damage to organs

Precautionary statements:

  • P102 Keep out of reach of children.
  • P201 Obtain special instructions before use.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P251 Do not pierce or burn, even after use.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P308+P313 IF exposed or concerned: Get medical advice/ attention.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
Variations
Container
Contents
Version
Consistency of the Material
Colour
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Container
Contents
Version
Consistency of the Material
Colour
Silicone 1K (Adhesive/Sealant) LOCTITE SI 5910
Order No.:
 12L9728
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE SI 5910
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 61.70 € *
1 pcs.
61.7015 €
12 pcs.
58.6194 €
cartridge
300 ml
surface sealing
pasty
black
Silicone 1K (Adhesive/Sealant) LOCTITE SI 5910
Order No.:
 12L9814
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE SI 5910
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 3,052.59 € *
1 pcs.
3,052.5880 €
20 l
surface sealing
pasty
black
Silicone 1K (Adhesive/Sealant) LOCTITE SI 5910
Order No.:
 12L9782
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE SI 5910
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 13.76 € *
1 pcs.
13.7564 €
10 pcs.
13.0781 €
cartridge
50 ml
surface sealing
pasty
black
Silicone 1K (Adhesive/Sealant) LOCTITE SI 5910
Order No.:
 12L9883
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE SI 5910
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 24.20 € *
1 pcs.
24.2046 €
6 pcs.
22.9908 €
100 ml
surface sealing
pasty
black
Silicone 1K (Adhesive/Sealant) LOCTITE SI 5910
Order No.:
 12L9888
Manufacturer:
 Loctite
Manufacturer SKU:
 LOCTITE SI 5910
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 21.88 € *
1 pcs.
21.8841 €
12 pcs.
20.7893 €
tube
80 ml
surface sealing
pasty
black