LOCTITE 55 | Loctite
Pipe Sealing Cord LOCTITE 55
Order No.: 12L9700
EAN: 4002872013986
MPN:
LOCTITE 55
LOCTITE 55 48X160M DE
Unit Price (€ / pc.)
19.7778 € *
Available: 25 pcs.
Leadtime: 1 Week **
Total Price:
19.78 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7778 €
12 pcs.
18.8020 €
24 pcs.
17.8619 €
48 pcs.
16.9694 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thread sealant, LOCTITE 55, Loctite
LOCTITE 55 is designed for sealing of metal and plastic pipes and fittings. It needs no cure time and results in an immediate, full pressure seal. The ideal choice for a quick, easy and reliable seal.
Features
- General purpose, threaded pipe and fitting sealant
- For a quick, easy and reliable seal
- Non-curing, immediate, full-pressure seal
Technical specifications
Version | thread sealant | |
Container | can | |
Colour | white |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 59119099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |