LOCTITE EA 9466 A/B | Loctite
Structural adhesive 1 kg can, Loctite LOCTITE EA 9466 A/B
Order No.: 12L9906
EAN: 5010266366524
MPN:
LOCTITE EA 9466 A/B
LOCTITE EA 9466 B 1KG EGFD
Unit Price (€ / pc.)
225.4574 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
225.46 € *
Price list
Quantity
Price per unit*
1 pcs.
225.4574 €
2 pcs.
214.1762 €
*incl. VAT plus shipping costs
**Subject to prior sale
Structural adhesive, LOCTITE EA 9466 A/B, Loctite
The LOCTITE EA 9466 A/B is a toughened, industrial grade epoxy adhesive with extended work life. Once mixed, the two component epoxy cures at room temperature to form a tough, off-white bondline which provides high peel resistance and high shear strengths. The fully cured epoxy is resistant to a wide range of chemicals and solvents, and acts as an excellent electrical insulator.
Technical specifications
Version | structural adhesive | |
Container | can | |
Colour | white | |
Contents | 1 kg |
Download
Logistics
Country of origin | IT |
Customs tariff number | 38249992 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|