TMOV34S351EP | Littelfuse
Varistor, radial, VV 560 V, 40000 A, 460 V (DC), 350 V (AC), 700 J
Varistor, TMOV34S351EP, Littelfuse
TMOV34S351EP is a thermally protected varistor that represents a new development in circuit protection. It consists of a 34mm square format varistor element (MOV) with an integral thermally activated element designed to open in the event of overheating due to abnormal over-voltage, limited current conditions. It offers quick thermal response due to the close proximity of the integrated thermal element to the MOV body. The integrated configuration also offers lower inductance than most discreet solutions resulting in improved clamping performance to fast over voltage transients.
Features
- RoHS Compliant
- Lead-free
Applications
- SPD Products
- AC Panel Protection Modules, AC Line Power Supplies, AC Power Meters
- UPS (Uninterruptable Power Supply)
- Inverters
- AC/DC Power Supplies
Design | radial | |
Energy absorption | 700 J | |
max. Surge current, transient (8/20 µs) | 40000 A | |
max. operating temperature | 85 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 350 V | |
Rated voltage (DC) | 460 V | |
Grid | 7 mm | |
Varistor Voltage Type | 560 V |
Country of origin | CN |
Customs tariff number | 85334090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |