TP5KP36A | Littelfuse
TVS diode, Unidirectional, 5 kW, 36 V, P600, TP5KP36A
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
TVS Diode, TP5KP36A, Littelfuse
TP5KP36A is a Uni-directional axial leaded TVS Diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.
Features
- Fast response time
- Excellent clamping capability
- Low incremental surge resistance
- Matte tin lead–free plated
- Halogen free and RoHS compliant
Applications
- Protection of I/O interfaces
- VCC bus
- Telecom
- Computer
- Industrial and consumer electronic applications
Technical specifications
Version | Unidirectional | |
Continuous power loss | 8 W | |
Breakdown voltage | 40 V | |
Enclosure | P600 | |
Pulse power loss | 5 kW | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Rated blocking voltage | 36 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |