SMCJ11A | Littelfuse
SMD TVS diode, Unidirectional, 1.5 kW, 11 V, DO-214AB, SMCJ11A
TVS Diode, SMCJ11A, Littelfuse
The SMCJ11A TVS Diode is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. This product is ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.
Features
- Built-in strain relief
- Excellent clamping capability
- Low incremental surge resistance
- Halogen free and RoHS compliant
- Matte tin lead-free plated
Version | Unidirectional | |
Continuous power loss | 6.5 W | |
Breakdown voltage | 12.2 V | |
Enclosure | DO-214AB | |
Pulse power loss | 1.5 kW | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Rated blocking voltage | 11 V |
Country of origin | CN |
Customs tariff number | 85411000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |