1.5SMC39A | Littelfuse

SMD TVS diode, Unidirectional, 1.5 kW, 33.3 V, DO-214AB, 1.5SMC39A

Order No.: 74P1906
EAN: 4099891787714
MPN:
1.5SMC39A
Series: 1.5SMC
Littelfuse
default L
Image may differ
Unit Price (€ / pc.)
0.2975 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.2975 €

TVS Diode, 1.5SMC39A, Littelfuse

The 1.5SMC39A is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events, with excellent clamping capability and low incremental surge resistance. Ideal for surface-mounted applications to optimize board space.

Features

  • Low profile package
  • Built-in strain relief
  • Typical failure mode is short from over-specified voltage or current
  • Halogen free and RoHS compliant

Applications

  • TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications
Technical specifications
Version Unidirectional
Continuous power loss 6.5 W
Breakdown voltage 37.1 V
Enclosure DO-214AB
Pulse power loss 1.5 kW
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Rated blocking voltage 33.3 V
Logistics
Country of origin CN
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Breakdown voltage
Rated blocking voltage
Pulse power loss
Assembly
min. operating temperature
max. operating temperature
Continuous power loss
Enclosure
1 item in 98 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Breakdown voltage
Rated blocking voltage
Pulse power loss
Assembly
min. operating temperature
max. operating temperature
Continuous power loss
Enclosure