S8X8ES2RP | Littelfuse
SCR, S8X8ES2RPAH
Order No.: 74P0677
EAN: 4099891775421
MPN:
S8X8ES2RP
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
SCR, S8X8ES2RP, Littelfuse
The S8X8ES2RP offer high static dv/dt and lower turn-off (Tq) sensitive SCR with its small die planar construction design. It is specifically designed for GFCI (Ground Fault Circuit Interrupter) and gas ignition applications. All SCRs junctions are glass-passivated to ensure long term reliability and parametric stability.
Features
- RoHS compliant and halogen-free
- High dv/dt noise immunity
- Sensitive gate for direct microprocessor interface
Applications
- The S8X8ES2RP is specifically designed for GFCI (Ground Fault Circuit Interrupter) and gas ignition applications
Technical specifications
Number of pins | 3 | |
Version | SCR | |
Gate trigger voltage | 0.8 V | |
Gate trigger current | 0.05 mA | |
Enclosure | TO-92 | |
max. holding current | 5 mA | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 800 V |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85413000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |