S8008LTP | Littelfuse
SCR, S8008LTPAH
Order No.: 74P0652
EAN: 4099891775179
MPN:
S8008LTP
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
SCR, S8008LTP, Littelfuse
The S8008LTP is ideal for uni-directional switch applications such as phase control, heating, motor speed controls, converters/rectifiers and capacitive discharge ignitions.
Features
- Glass - passivated junctions
- Halogen free
- RoHS compliant
Applications
- Typical applications are capacitive discharge systems for strobe lights, nailers, staplers and gas engine ignition. Also AC control and rectification for power tools, home/brown goods and white goods appliances and 2-wheeler rectifier/ battery regulator
Technical specifications
Number of pins | 3 | |
Version | SCR | |
Gate trigger voltage | 1.5 V | |
Gate trigger current | 15 mA | |
Enclosure | TO-220AB | |
max. holding current | 30 mA | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Voltage V RRM (peak reverse voltage) | 800 V | |
Voltage slew rates dV/dt | 200 V/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85413000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |