MDMA140P1200TG | Littelfuse

Diode, MDMA140P1200TGAH

Order No.: 74P1594
EAN: 4099891784591
MPN:
MDMA140P1200TG
Littelfuse
default L
Image may differ
Unit Price (€ / pc.)
34.6290 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
34.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
36 pcs.
34.6290 €

Diode, MDMA140P1200TG, LITTELFUSE

A phase leg with an isolation voltage of 4800 V, advanced power cycling, very low forward voltage drop, very low leakage current, and DCB ceramic base plate.

Features

  • Package with DCB ceramic
  • Improved temperature and power cycling
  • Planar passivated chip
  • Industry standard outline
  • RoHS compliant
  • Reduced weight

Applications

  • Diode for main rectification
  • For single and three phase bridge configurations
  • Supplies for DC power equipment
  • Input rectifiers for PWM inverter
  • Battery DC power supplies
  • Field supply for DC motors
Technical specifications
Number of diodes 2
Version dual
Enclosure TO-240AA
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly screw mounting
Rated blocking voltage 1200 V
Logistics
Country of origin PH
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated blocking voltage
Version
Number of diodes
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated blocking voltage
Version
Number of diodes
Assembly
min. operating temperature
max. operating temperature
Enclosure
Diode, MDMA140P1200TGAH
Order No.:
 74P1594
Manufacturer:
 Littelfuse
Manufacturer SKU:
 MDMA140P1200TG
Available: 0 pcs. Leadtime: 19 Weeks **
Total Price: 34.63 € *
36 pcs.
34.6290 €
1200 V
dual
2
screw mounting
-40 °C
125 °C
TO-240AA
Diode, MDMA140P1800TGAH
Order No.:
 74P1596
Manufacturer:
 Littelfuse
Manufacturer SKU:
 MDMA140P1800TG
Available: 0 pcs. Leadtime: 19 Weeks **
Total Price: 39.56 € *
36 pcs.
39.5556 €
1800 V
dual
2
screw mounting
-40 °C
125 °C
TO-240AA
Diode, MDMA140P1600TGAH
Order No.:
 74P1595
Manufacturer:
 Littelfuse
Manufacturer SKU:
 MDMA140P1600TG
Available: 0 pcs. Leadtime: 19 Weeks **
Total Price: 37.90 € *
36 pcs.
37.9015 €
1600 V
dual
2
screw mounting
-40 °C
125 °C
TO-240AA