HE3321C1200 | Littelfuse
Reed relay, 5 W, 1 Form C (NO/NC), 250 mA, 12 V, HE3321C1200AH
Unit Price (€ / pc.)
4.879 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Reed relay, HE3321C1200, LITTELFUSE
Miniature reed relay in a single-in-line SIL package with a changeover contact, switching up to 175 VDC at 5 W.
Features
- Single-in-line configuration allows high packing densities, minimizing space and cost
- Lower coil power consumption than electromechanical devices
- Hermetically sealed switching contacts are immune to their environment
- Transfer molded package gives maximum component protection
- RoHS compliant
- UL recognized to UL 508 as an industrial control switch
Applications
- Security systems
- Telecom equipment
- Process control systems
- Automatic test equipment
- Instrumentation
Technical specifications
Connection | THT | |
Design | SIP | |
Contact type | 1 Form C (NO/NC) | |
Grid | 20.32 mm | |
Breaking capacity | 5 W | |
Switching Voltage (AC) | 120 V | |
Switching Voltage (DC) | 175 V | |
switching current | 250 mA | |
Coil voltage (DC) | 12 V | |
Coil resistance | 500 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |