59025-4-T-02-A | Littelfuse
Proximity switch, 1 Form B (N/C), 5 W, 175 V (DC), 0.25 A, Detection range 3.2 mm, 59025-4-T-02-A
Proximity switch, 59025-4-T-02-A, LITTELFUSE
A small cylindrical reed sensor with normally closed contacts. Compact size, easy installation and effective concealment in many applications. Helps implement efficient proximity/access and energy management systems. It is well suited for use in a wide range of industrial, appliances, or IoT proximity sensing applications.
Features
- Non-contact switching solution for wet and harsh environments
- No leakage current in open state - ideal for battery-powered IoT applications
- Can operate through non-ferrous materials
- Hermetically sealed, IP67 rated, UL and REACH compliant
Applications
- Security and access control
- Factory automation
- Process equipment
- Major appliances
- Small appliances
- Proximity and limit sensing
Connection | stranded wires | |
Version | reed sensor | |
diameter | 6.22 mm | |
Detection range | 3.2 mm | |
Length | 25.4 mm | |
Latching switching function | 1 Form B (N/C) | |
Breaking capacity | 5 W | |
Switching Voltage (AC) | 120 V | |
Switching Voltage (DC) | 175 V | |
switching current | 0.25 A | |
Degree of protection (IP) | IP67 | |
Contact resistance | 200 mΩ |
Country of origin | CN |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |