H-33-MAGNET | Littelfuse

Magnet, H-33AH

Order No.: 75P2410
EAN: 4099891892753
MPN:
H-33-MAGNET
Littelfuse
default L
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
1.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.2376 €

Magnet, H-33-MAGNET, LITTELFUSE

General purpose AlNiCo-5 rectangular actuator magnet with overall dimensions of 19.10 mm L x 3.20 mm W x 3.20 mm H.

Technical specifications
Height 3.2 mm
Length 19.1 mm
Magnetisation axial
Material AINiCo
Remanence 10.9 T
Logistics
Country of origin CN
Customs tariff number 85291065
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Height
Material
Magnetisation
Remanence
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Height
Material
Magnetisation
Remanence
Magnet, H-33AH
Order No.:
 75P2410
Manufacturer:
 Littelfuse
Manufacturer SKU:
 H-33-MAGNET
Available: 0 pcs. Leadtime: 15 Weeks **
Total Price: 1.24 € *
100 pcs.
1.2376 €
19.1 mm
3.2 mm
AINiCo
axial
10.9 T
Magnet, H-31AH
Order No.:
 75P2408
Manufacturer:
 Littelfuse
Manufacturer SKU:
 H-31-MAGNET
Available: 0 pcs. Leadtime: 15 Weeks **
Total Price: 1.21 € *
100 pcs.
1.2138 €
12.7 mm
1.6 mm
AINiCo
axial
10.9 T
Magnet, H-32AH
Order No.:
 75P2409
Manufacturer:
 Littelfuse
Manufacturer SKU:
 H-32-MAGNET
Available: 0 pcs. Leadtime: 15 Weeks **
Total Price: 3.40 € *
100 pcs.
3.4034 €
25.4 mm
4.8 mm
AINiCo
axial
10.9 T