IXYN300N65A3 | Littelfuse
IGBT, IXYN300N65A3AH
Order No.: 74P0918
EAN: 4099891777838
MPN:
IXYN300N65A3
Unit Price (€ / pc.)
65.331 € *
Available: 0 pcs.
Leadtime: 98 Weeks **
IGBT, IXYN300N65A3, Littelfuse
Ultra low-Vsat PT IGBT with high current handling capability, high power density and low gate drive requirement.
Features
- Square RBSOA
- Avalanche rated
- International standard package
- Short circuit capability
- miniBLOC, with aluminium nitride isolation
Applications
- UPS
- Motor drives
- SMPS
- Battery chargers
- Low frequency power inverters
Technical specifications
Version | single | |
Enclosure | SOT-227 | |
max. Voltage | 650 V | |
Max. current | 470 A | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | chassis mounting | |
Saturation voltage | 1.6 V | |
Switching loss b. switch off Eoff typ. | 7.3 J | |
Switching loss at switch-on Eon typ. | 8.8 J | |
Power dissipation | 1500 W |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |