05200101Z | Littelfuse

Fuse holder, 05200101ZAH

Order No.: 75P1493
EAN: 4099891883584
MPN:
05200101Z
Series: 520
Littelfuse
default L
Image may differ
Unit Price (€ / pc.)
1.19 € *
Available: 0 pcs.
Available in 4 Days: 95 pcs.
Leadtime: 1 Week **
Total Price:
1.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.19 €

Fuse block, 05200101Z, LITTELFUSE

A fuse block, made for 5x20mm size fuses, is a low-profile design with tin-plated brass terminals. A unique design feature provides self-alignment of the clips to the fuse caps. This feature, plus a one-piece clip/terminal design, assures low contact resistance.

Technical specifications
Connection PCB connection
Version fuse block
Type of mounting PCB mounting
For Fuse 5 x 20 mm
Rated voltage 600 V
Rated current 10 A
Logistics
Country of origin MX
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Type of mounting
Connection
For Fuse
Version
Rated voltage
Rated current
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Type of mounting
Connection
For Fuse
Version
Rated voltage
Rated current
Fuse holder, 05200101ZAH
Order No.:
 75P1493
Manufacturer:
 Littelfuse
Manufacturer SKU:
 05200101Z
Available: 0 pcs. Available in 4 Days: 95 pcs. Leadtime: 1 Week **
Total Price: 1.19 € *
1 pcs.
1.19 €
PCB mounting
PCB connection
5 x 20 mm
fuse block
600 V
10 A
Fuse holder, 05200005ZXGYAH
Order No.:
 75P1492
Manufacturer:
 Littelfuse
Manufacturer SKU:
 05200005ZXGY
Available: 0 pcs. Leadtime: 21 Weeks **
Total Price: 1.29 € *
1 pcs.
1.2852 €
panel mounting
quick connection
5 x 20 mm
fuse block
600 V
10 A
Fuse holder, 05200004ZAH
Order No.:
 75P1491
Manufacturer:
 Littelfuse
Manufacturer SKU:
 05200004Z
Available: 0 pcs. Leadtime: 21 Weeks **
Total Price: 1.29 € *
1 pcs.
1.2852 €
panel mounting
solder lug
5 x 20 mm
fuse block
600 V
10 A
Fuse holder, 05200003ZAH
Order No.:
 75P1490
Manufacturer:
 Littelfuse
Manufacturer SKU:
 05200003Z
Available: 0 pcs. Leadtime: 21 Weeks **
Total Price: 1.26 € *
1 pcs.
1.2614 €
panel mounting
quick connection
5 x 20 mm
fuse block
600 V
10 A