03450101X | Littelfuse
Fuse holder, 6.35 x 32 mm, 16 A, 600 V, PCB mounting, 03450101X
Fuse holders, 03450101X, LITTELFUSE
Shock safe circuit board mount enclosed fuse holders for 3AG and 3AB fuses are designed per IEC Standards 60127-6.
Connection | PCB connection | |
Version | fuse holder | |
Type of mounting | PCB mounting | |
For Fuse | 6.35 x 32 mm | |
Rated voltage | 600 V | |
Rated current | 16 A | |
Degree of protection (IP) | IP40 |
Country of origin | MX |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |