DLA100B800LB-TUB | Littelfuse
Littelfuse bridge rectifier, 800 V (RRM), 100 A, SMPD-B, DLA100B800LB-TUB
Rectifier bridge, DLA100B800LB-TUB, Littelfuse
Rectifier bridge with an isolation voltage of 3000 V, very low leakage current and a very low forward voltage drop, DCB ceramic on the backside, and reduced weight.
Features
- Planar passivated chip
- Improved thermal behavior
- Industry convenient outline
- RoHS compliant
- Epoxy meets UL 94 V-0
- Soldering pins for PCB mounting
- Advanced power cycling
Applications
- Diode bridge for main rectification
Version | 1-phase | |
Enclosure | SMPD-B | |
max. operating temperature | 175 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated current | 100 A | |
Voltage V RRM (peak reverse voltage) | 800 V |
Country of origin | PH |
Customs tariff number | 85411000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |