9857 | LINDSTRÖM
ESD precision tweezers (5 tweezers), uninsulated, antimagnetic, stainless steel, 120 mm, 9857
Order No.: 06L9610
EAN: 7314150114283
MPN:
9857
Unit Price (€ / pc.)
136.7429 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2024-06-07
Leadtime: 1 Week **
Total Price:
136.74 € *
Price list
Quantity
Price per unit*
1 pcs.
136.7429 €
3 pcs.
132.6255 €
10 pcs.
128.0797 €
25 pcs.
124.6644 €
100 pcs.
119.1904 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tweezer set, 9857, LINDSTRÖM
Lindström tweezers offer perfect balance, axial alignment of tips and symmetry
Ordering Information:
- TL00-SA-SL 120 mm
- TL1-SA-SL 120 mm
- TL3C-SA-SL 110 mm
- TL5-SA-SL 110 mm
- TL7-SA-SL 115 mm
Technical specifications
Anti-magnetic | Yes | |
Version | precision tweezers | |
Resistant to | Chemicals, Salts, Acids, thermal ageing | |
Chemicla resistant | Yes | |
ESD protection | Yes | |
Contents | 5 tweezers | |
Isolated | No | |
Length | 120 mm | |
Material | stainless steel | |
UV-resistant | No |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |