8144 CO | LINDSTRÖM

ESD Precision diagonal cutter, 110 mm, 46 g, cut capacity (1.25 mm/–/–/–), 8144 CO

Order No.: 06L9595
EAN: 7314150051601
MPN:
8144 CO
Series: Serie 80
LINDSTRÖM
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
82.3837 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
82.38 € *
Price list
Quantity
Price per unit*
1 pcs.
82.3837 €
5 pcs.
78.2782 €
10 pcs.
74.3750 €
*incl. VAT plus shipping costs
**Subject to prior sale

Diagonal cutter, 8144 CO, LINDSTRÖM

Side cutters with pointed jaws and ESD-safe handle

Features

  • ESD-safe handles made of synthetic material with opening spring
  • The specified cutting capacity applies to copper wire
  • High Performance Steel Alloy
  • Burnished
  • Version "CO" with antistatic, conductive grip sleeves
Technical specifications
Version Precision diagonal cutter
ESD protection Yes
Weight 46 g
Length 110 mm
Material steel
Cutting edge with facet
Cutting capacity (soft) 1.25 mm
1000V Insulated No
Logistics
Country of origin ES
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Cutting capacity (soft)
Weight
Material
Cutting edge
1000V Insulated
ESD protection