LCR ELITE2 | LCR Research

LCR Tweezer, Overvoltage Protection

Order No.: 20K1503
EAN: 4099891457846
MPN:
LCR ELITE2
LCR Research
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
315.9212 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
315.92 € *
Price list
Quantity
Price per unit*
1 pcs.
315.9212 €
3 pcs.
306.4488 €
10 pcs.
295.9173 €
*incl. VAT plus shipping costs
**Subject to prior sale

LCR Tweezer Probe Meter, Overvoltage Protection

The LCR Elite2 is an LCR meter for measuring inductance (L), capacitance (C) and resistance (R) with high accuracy. It is small, lightweight and convenient to carry in mobile use. The gold-plated precision tips enable easy, reliable and pinpoint contacting of SMD components down to 0201. The shielded 4-wire measuring tip/sample ensures high measurement accuracy and reduces parasitic parameters to a minimum. The highly integrated, powerful hardware makes the LCR Elite2 an ideal tool for a wide range of applications in electronics laboratories, quality assurance, production, service, etc. The LCR Elite2 is an upgraded model and features overvoltage protection with Aegis technology, where overvoltage is automatically disconnected from the LCR meter and an "OVER VOLT" message is displayed.

- Precise, gold-plated measuring tips for L, C, R measurement.
- Automatic or manual identification of components.
- Automatic or manual selection of test frequency.
- Automatic or manual switching mode.
- One-handed operation for quick, easy pickup of SMD components.
- Display convertible for left- or right-handed use.
- Overvoltage protection (between test peaks) up to ±48 VDC (or ±34 VAC).

Technical specifications
Version LCR tweezers
Inductance range 100 nH-1 H
Capacity range 0.1 pF to 5 mF
Resistance Range 20 mΩ to 10 MΩ
Logistics
Country of origin CA
Customs tariff number 90319000
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Version
Inductance range
Resistance Range
Capacity range
Measuring frequencies
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Inductance range
Resistance Range
Capacity range
Measuring frequencies
LCR Tweezer, Overvoltage Protection
Order No.:
 20K1503
Manufacturer:
 LCR Research
Manufacturer SKU:
 LCR ELITE2
Available: 4 pcs. Leadtime: 1 Week **
Total Price: 315.92 € *
1 pcs.
315.9212 €
3 pcs.
306.4488 €
10 pcs.
295.9173 €
LCR tweezers
100 nH-1 H
20 mΩ to 10 MΩ
0.1 pF to 5 mF
LCR METER LCR PRO1
Order No.:
 20K1293
Manufacturer:
 LCR Research
Manufacturer SKU:
 LCR PRO1
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 445.21 € *
1 pcs.
445.2147 €
3 pcs.
431.8629 €
10 pcs.
417.0236 €
LCR meter
1 nH-1 H
0.02 Ω to 10 MΩ
0.1 pF to 10 mF
1-100 kHz