1591152 | LAPP

Telfon cable, 6 x 0.5 mm², black, CU bare

Order No.: 33P3818
EAN: 4044774745855
MPN:
1591152
A-2Y(L)2Y...ST III BD 6x2x0,8
Series: A-2Y(L)2Y
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
3.2487 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
3.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.2487 €

Telephone outdoor cable, 1591152, LAPP

The 1591152 is an outdoor telecommunication cable, specially layered jacket for use as directly and indirectly buried/ burial cable.

Features

  • Suitable for outdoor use
  • Interference signals
  • UV-resistant
Technical specifications
Core insulation material PE
Core colour sequence DIN VDE 0816
Number of cores 6
Outer diameter 11.5 mm
Colour black
Halogen free No
Inner diameter 0.8 mm
Cable material copper, bright
Cable cross-section 0.5 mm²
Material PE
Temperature range (active) -20 °C to 50 °C
Temperature range (unmoved) -40 °C to 70 °C
Logistics
Country of origin DE
Customs tariff number 85444991
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Number of cores
Inner diameter
Material
Core colour sequence
Core insulation material
Temperature range (active)
Halogen free
Temperature range (unmoved)
Colour
Cable material
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Number of cores
Inner diameter
Material
Core colour sequence
Core insulation material
Temperature range (active)
Halogen free
Temperature range (unmoved)
Colour
Cable material
Telfon cable, 10 x 0.5 mm², black, CU bare
Order No.:
 33P3812
Manufacturer:
 LAPP
Manufacturer SKU:
 1591153
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 4.55 € *
100 mtr.
4.5458 €
0.5 mm²
13.5 mm
10
0.8 mm
PE
DIN VDE 0816
PE
-20 °C to 50 °C
No
-40 °C to 70 °C
black
copper, bright
Telfon cable, 4 x 0.5 mm², black, CU bare
Order No.:
 33P3816
Manufacturer:
 LAPP
Manufacturer SKU:
 1591151
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 2.83 € *
100 mtr.
2.8322 €
0.5 mm²
10.9 mm
4
0.8 mm
PE
DIN VDE 0816
PE
-20 °C to 50 °C
No
-40 °C to 70 °C
black
copper, bright
Telfon cable, 20 x 0.5 mm², black, CU bare
Order No.:
 33P3813
Manufacturer:
 LAPP
Manufacturer SKU:
 1591154
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 7.59 € *
100 mtr.
7.5922 €
0.5 mm²
17.3 mm
20
0.8 mm
PE
DIN VDE 0816
PE
-20 °C to 50 °C
No
-40 °C to 70 °C
black
copper, bright
Telfon cable, 6 x 0.28 mm², black, CU bare
Order No.:
 33P3817
Manufacturer:
 LAPP
Manufacturer SKU:
 1591052
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 2.27 € *
100 mtr.
2.2729 €
0.28 mm²
10.3 mm
6
0.6 mm
PE
DIN VDE 0816
PE
-20 °C to 50 °C
No
-40 °C to 70 °C
black
copper, bright
Telfon cable, 2 x 0.28 mm², black, CU bare
Order No.:
 33P3814
Manufacturer:
 LAPP
Manufacturer SKU:
 1591050
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 1.42 € *
100 mtr.
1.4161 €
0.28 mm²
8.1 mm
2
0.6 mm
PE
DIN VDE 0816
PE
-20 °C to 50 °C
No
-40 °C to 70 °C
black
copper, bright
Telfon cable, 6 x 0.5 mm², black, CU bare
Order No.:
 33P3818
Manufacturer:
 LAPP
Manufacturer SKU:
 1591152
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 3.25 € *
100 mtr.
3.2487 €
0.5 mm²
11.5 mm
6
0.8 mm
PE
DIN VDE 0816
PE
-20 °C to 50 °C
No
-40 °C to 70 °C
black
copper, bright
Telfon cable, 10 x 0.28 mm², black, CU bare
Order No.:
 33P3811
Manufacturer:
 LAPP
Manufacturer SKU:
 1591053
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 3.22 € *
100 mtr.
3.2249 €
0.28 mm²
11.5 mm
10
0.6 mm
PE
DIN VDE 0816
PE
-20 °C to 50 °C
No
-40 °C to 70 °C
black
copper, bright
Telfon cable, 2 x 0.5 mm², black, CU bare
Order No.:
 33P3815
Manufacturer:
 LAPP
Manufacturer SKU:
 1591150
Available: 0 mtr. Leadtime: 6 Weeks **
Total Price: 1.95 € *
100 mtr.
1.9516 €
0.5 mm²
8.6 mm
2
0.8 mm
PE
DIN VDE 0816
PE
-20 °C to 50 °C
No
-40 °C to 70 °C
black
copper, bright