61814230 | LAPP
Protective hose, inside Ø 35.4 mm, outside Ø 41.8 mm, BR 215 mm, steel, galvanized/PVC, black
Order No.: 32P328
EAN: 4044773375107
MPN:
61814230
SILVYNTCNW HTDL 1 1/4 35,4x41,
Series: SILVYN HTDL
Unit Price (€ / mtr.)
50.6464 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Outer diameter | 41.8 mm | |
Bending radius | 215 mm | |
Colour | black | |
Flame-retardant | No | |
Inner diameter | 35.4 mm | |
Material | steel, galvanized/PVC | |
max. operating temperature | 105 °C | |
min. operating temperature | -45 °C | |
Nominal width | 32 mm | |
Degree of protection (IP) | IP66/IP67 |
Download
Logistics
Country of origin | US |
Customs tariff number | 83071000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |