1133621 | LAPP

PVC motor connection cable ÖLFLEX SERVO 2XSLCY-JB 6 G 3x25 mm² + 3G4 mm², AWG 12, shielded, black

Order No.: 33P1937
EAN: 4056155300362
MPN:
1133621
ÖLFLEX SERVO 2XSLCY-JB 3X25+3G4
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
38.2704 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
38.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
38.2704 €

Motor connection cable, 1133621, LAPP

Flexible cable, having special EMC-performance due to double shield, with low capacitance design and PVC sheath. The cable is ideal suitable for three-phase motors of small, medium and large sizes operated by frequency converters.

Features

  • Low-capacitance design
  • Flame-retardant
  • UV and weather-resistant
  • Flexible at temperatures down to -15 °C

Applications

  • Connecting cable between frequency converter and motor
  • For use in dry, damp and wet rooms
  • Paper industry
  • Chemical industry
  • Heavy industry
Technical specifications
Core insulation material XLPE
Core colour sequence VDE 0293-308
Number of cores 6
Version motor connection cable
Outer diameter 23.4 mm
AWG cross-section AWG 12
Colour black
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 3x25 mm² + 3G4 mm²
Material PVC
Rated voltage 1 kV
Rated voltage U0 600 V
Rated voltage UL/CSA 1 kV
Test voltage 4 kV
Shielding shielded
Protective conductor available Yes
Temperature range (active) -15 °C to 90 °C
Temperature range (unmoved) -40 °C to 90 °C
Logistics
Country of origin IT
Customs tariff number 85444999
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Number of cores
Material
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Rated voltage UL/CSA
Shielding
Core insulation material
Halogen free
1 item in 28 variations
*incl. VAT plus shipping costs