0036430 | LAPP

PVC motor connection cable ÖLFLEX SERVO 2YSLCY-JB 4 G 16 mm², AWG 6, shielded, transparent

Order No.: 33P5332
EAN: 4044774638478
MPN:
0036430
ÖLFLEX SERVO 2YSLCY-JB 4G16
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
29.6905 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
29.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
250 mtr.
29.6905 €

Motor connection cable, 0036430, LAPP

This 0036430 is double-shielded low-capacitance supply cable of flexible design; suitable for frequency inverters driven three-phase motors of small, medium to large power. It is suitable for use in dry, damp and wet rooms. At room temperature, it is largely resistant to the effects of acids, alkalis and certain oils. This design also improves the electromagnetic compatibility (EMC) of the entire drive system. In addition, the low-capacitance cable design compared with PVC-insulated cables means that the frequency inverter is equipped with significantly lower capacitive reactive power losses.

Features

  • Flame-retardant 
  • High power transmission for large drives
  • Low capacitance design enables longer cable connection between frequency converter and motor

Applications

  • Connecting cable between frequency converter and motor
  • In dry, damp or wet interiors
  • Paper industry
  • Chemical industry
  • Heavy industry
Technical specifications
Core insulation material PE
Number of cores 4
Version motor connection cable
Outer diameter 22.1 mm
AWG cross-section AWG 6
Colour transparent
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 16 mm²
Material PVC
Rated voltage 1 kV
Rated voltage U0 600 V
Test voltage 4 kV
Shielding shielded
Protective conductor available Yes
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 70 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
AWG cross-section
Material
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
Number of cores
Colour
1 item in 14 variations
*incl. VAT plus shipping costs