0027964 | LAPP

PUR servo line ÖLFLEX SERVO FD 796 CP 4 G 16 mm², AWG 6, shielded, orange

Order No.: 32P9826
EAN: 4044776105947
MPN:
0027964
ÖLFLEX SERVO FD 796 CP 4G16+(2x1,5)
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
45.6127 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
45.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
45.6127 €

Screened servo cable, 0027964, LAPP

Screened servo cable with PUR outer sheath for highly dynamic power chain application in harsh conditions with UL/CSA AWM and VDE certification. Allows much faster speed and accelerations, which increases the economic efficiency of the machines. Low capacitance design enables longer cable connection between frequency converter and motor. Resistant to contact with many mineral oil-based lubricants, diluted acids, aqueous alkaline solutions and other chemical media.

Features

  • Halogen-free
  • Mechanical resistance
  • Oil-resistant
  • Power chain
  • Interference signals
  • UV-resistant

Applications

  • Connecting cable between servo controller and motor
  • In power chains or moving machine parts
  • For use in assembling and pick-and-place machinery
  • Particularly in wet areas of machine tools and transfer lines
  • Assembly lines, production lines, in all kinds of machines
  • For indoor and outdoor use
Technical specifications
Core insulation material polypropylene
Core colour sequence black
Number of cores 4
Version servo line
Outer diameter 23.1 mm
AWG cross-section AWG 6
Colour orange
Halogen free Yes
Conductor category CL.6 = finest stranded
Cable material copper, bright
Cable cross-section 16 mm²
Material PUR
Rated voltage 1 kV
Rated voltage U0 600 V
Rated voltage UL/CSA 1000 V
Test voltage 4 kV
Shielding shielded
Protective conductor available Yes
Temperature range (active) -40 °C to 90 °C
Temperature range (unmoved) -50 °C to 90 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Material
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Rated voltage UL/CSA
Shielding
Core insulation material
Halogen free
Number of cores
1 item in 56 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Outer diameter
Material
Core colour sequence
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Rated voltage UL/CSA
Shielding
Core insulation material
Halogen free
Number of cores
PUR servo line ÖLFLEX SERVO FD 796 CP 4 G 25 mm², AWG 4, shielded, orange
Order No.:
 32P9836
Manufacturer:
 LAPP
Manufacturer SKU:
 0027975
Available: 0 mtr. Leadtime: On Request **
Total Price: 76.09 € *
100 mtr.
76.0886 €
25 mm²
28.8 mm
PUR
black
servo line
CL.6 = finest stranded
-40 °C to 90 °C
-50 °C to 90 °C
1 kV
copper, bright
600 V
1000 V
shielded
polypropylene
Yes
4
PUR servo line ÖLFLEX SERVO FD 796 CP 4 G 2.5 mm², AWG 14, shielded, orange
Order No.:
 32P9806
Manufacturer:
 LAPP
Manufacturer SKU:
 0027933
Available: 0 mtr. Leadtime: On Request **
Total Price: 18.55 € *
100 mtr.
18.5521 €
2.5 mm²
13.5 mm
PUR
black
servo line
CL.6 = finest stranded
-40 °C to 90 °C
-50 °C to 90 °C
1 kV
copper, bright
600 V
1000 V
shielded
polypropylene
Yes
4
PUR servo line ÖLFLEX SERVO FD 796 CP 4 G 16 mm², AWG 6, shielded, orange
Order No.:
 32P9810
Manufacturer:
 LAPP
Manufacturer SKU:
 0027937
Available: 0 mtr. Leadtime: On Request **
Total Price: 48.40 € *
100 mtr.
48.3973 €
16 mm²
23.3 mm
PUR
black
servo line
CL.6 = finest stranded
-40 °C to 90 °C
-50 °C to 90 °C
1 kV
copper, bright
600 V
1000 V
shielded
polypropylene
Yes
4
PUR servo line ÖLFLEX SERVO FD 796 CP 4 G 10 mm², AWG 8, shielded, orange
Order No.:
 32P9849
Manufacturer:
 LAPP
Manufacturer SKU:
 0027989
Available: 0 mtr. Leadtime: On Request **
Total Price: 36.35 € *
100 mtr.
36.3545 €
10 mm²
21.9 mm
PUR
black
servo line
CL.6 = finest stranded
-40 °C to 90 °C
-50 °C to 90 °C
1 kV
copper, bright
600 V
1000 V
shielded
polypropylene
Yes
4
PUR servo line ÖLFLEX SERVO FD 796 CP 4 G 6.0 mm², AWG 10, shielded, orange
Order No.:
 32P9824
Manufacturer:
 LAPP
Manufacturer SKU:
 0027962
Available: 0 mtr. Leadtime: On Request **
Total Price: 25.62 € *
100 mtr.
25.6207 €
6.0 mm²
16.8 mm
PUR
black
servo line
CL.6 = finest stranded
-40 °C to 90 °C
-50 °C to 90 °C
1 kV
copper, bright
600 V
1000 V
shielded
polypropylene
Yes
4
PUR servo line ÖLFLEX SERVO FD 796 CP 4 G 35 mm², AWG 2, shielded, orange
Order No.:
 32P9837
Manufacturer:
 LAPP
Manufacturer SKU:
 0027976
Available: 0 mtr. Leadtime: On Request **
Total Price: 99.47 € *
100 mtr.
99.4721 €
35 mm²
30.9 mm
PUR
black
servo line
CL.6 = finest stranded
-40 °C to 90 °C
-50 °C to 90 °C
1 kV
copper, bright
600 V
1000 V
shielded
polypropylene
Yes
4
PUR servo line ÖLFLEX SERVO FD 796 CP 4 G 1.5 mm², AWG 16, shielded, orange
Order No.:
 32P9811
Manufacturer:
 LAPP
Manufacturer SKU:
 0027948
Available: 0 mtr. Leadtime: On Request **
Total Price: 13.55 € *
100 mtr.
13.5541 €
1.5 mm²
12.2 mm
PUR
black
servo line
CL.6 = finest stranded
-40 °C to 90 °C
-50 °C to 90 °C
1 kV
copper, bright
600 V
1000 V
shielded
polypropylene
Yes
4
PUR servo line ÖLFLEX SERVO FD 796 CP 4 G 4.0 mm², AWG 12, shielded, orange
Order No.:
 32P9841
Manufacturer:
 LAPP
Manufacturer SKU:
 0027981
Available: 0 mtr. Leadtime: On Request **
Total Price: 18.93 € *
100 mtr.
18.9329 €
4.0 mm²
14.8 mm
PUR
black
servo line
CL.6 = finest stranded
-40 °C to 90 °C
-50 °C to 90 °C
1 kV
copper, bright
600 V
1000 V
shielded
polypropylene
Yes
4
PUR servo line ÖLFLEX SERVO FD 796 CP 4 G 6.0 mm², AWG 10, shielded, orange
Order No.:
 32P9853
Manufacturer:
 LAPP
Manufacturer SKU:
 0027993
Available: 0 mtr. Leadtime: On Request **
Total Price: 27.41 € *
100 mtr.
27.4057 €
6.0 mm²
16.9 mm
PUR
black
servo line
CL.6 = finest stranded
-40 °C to 90 °C
-50 °C to 90 °C
1 kV
copper, bright
600 V
1000 V
shielded
polypropylene
Yes
4
PUR servo line ÖLFLEX SERVO FD 796 CP 4 G 6.0 mm², AWG 10, shielded, orange
Order No.:
 32P9848
Manufacturer:
 LAPP
Manufacturer SKU:
 0027988
Available: 0 mtr. Leadtime: On Request **
Total Price: 30.29 € *
100 mtr.
30.2855 €
6.0 mm²
18.2 mm
PUR
black
servo line
CL.6 = finest stranded
-40 °C to 90 °C
-50 °C to 90 °C
1 kV
copper, bright
600 V
1000 V
shielded
polypropylene
Yes
4
PUR servo line ÖLFLEX SERVO FD 796 CP 4 G 25 mm², AWG 4, shielded, orange
Order No.:
 32P9818
Manufacturer:
 LAPP
Manufacturer SKU:
 0027956
Available: 0 mtr. Leadtime: On Request **
Total Price: 58.05 € *
100 mtr.
58.0482 €
25 mm²
25.2 mm
PUR
black
servo line
CL.6 = finest stranded
-40 °C to 90 °C
-50 °C to 90 °C
1 kV
copper, bright
600 V
1000 V
shielded
polypropylene
Yes
4
PUR servo line ÖLFLEX SERVO FD 796 CP 4 G 1.5 mm², AWG 16, shielded, orange
Order No.:
 32P9805
Manufacturer:
 LAPP
Manufacturer SKU:
 0027932
Available: 0 mtr. Leadtime: On Request **
Total Price: 16.61 € *
100 mtr.
16.6124 €
1.5 mm²
12 mm
PUR
black
servo line
CL.6 = finest stranded
-40 °C to 90 °C
-50 °C to 90 °C
1 kV
copper, bright
600 V
1000 V
shielded
polypropylene
Yes
4
PUR servo line ÖLFLEX SERVO FD 796 CP 4 G 4.0 mm², AWG 12, shielded, orange
Order No.:
 32P9840
Manufacturer:
 LAPP
Manufacturer SKU:
 0027980
Available: 0 mtr. Leadtime: On Request **
Total Price: 30.44 € *
100 mtr.
30.4402 €
4.0 mm²
16.1 mm
PUR
black
servo line
CL.6 = finest stranded
-40 °C to 90 °C
-50 °C to 90 °C
1 kV
copper, bright
600 V
1000 V
shielded
polypropylene
Yes
4
PUR servo line ÖLFLEX SERVO FD 796 CP 4 G 2.5 mm², AWG 14, shielded, orange
Order No.:
 32P9822
Manufacturer:
 LAPP
Manufacturer SKU:
 0027960
Available: 0 mtr. Leadtime: On Request **
Total Price: 15.43 € *
100 mtr.
15.4343 €
2.5 mm²
13.4 mm
PUR
black
servo line
CL.6 = finest stranded
-40 °C to 90 °C
-50 °C to 90 °C
1 kV
copper, bright
600 V
1000 V
shielded
polypropylene
Yes
4
PUR servo line ÖLFLEX SERVO FD 796 CP 4 G 4.0 mm², AWG 12, shielded, orange
Order No.:
 32P9823
Manufacturer:
 LAPP
Manufacturer SKU:
 0027961
Available: 0 mtr. Leadtime: On Request **
Total Price: 18.96 € *
100 mtr.
18.9567 €
4.0 mm²
14.8 mm
PUR
black
servo line
CL.6 = finest stranded
-40 °C to 90 °C
-50 °C to 90 °C
1 kV
copper, bright
600 V
1000 V
shielded
polypropylene
Yes
4
PUR servo line ÖLFLEX SERVO FD 796 CP 4 G 1.5 mm², AWG 16, shielded, orange
Order No.:
 32P9831
Manufacturer:
 LAPP
Manufacturer SKU:
 0027969
Available: 0 mtr. Leadtime: On Request **
Total Price: 14.52 € *
100 mtr.
14.5180 €
1.5 mm²
12.2 mm
PUR
black
servo line
CL.6 = finest stranded
-40 °C to 90 °C
-50 °C to 90 °C
1 kV
copper, bright
600 V
1000 V
shielded
polypropylene
Yes
4
PUR servo line ÖLFLEX SERVO FD 796 CP 4 G 16 mm², AWG 6, shielded, orange
Order No.:
 32P9844
Manufacturer:
 LAPP
Manufacturer SKU:
 0027984
Available: 0 mtr. Leadtime: On Request **
Total Price: 45.34 € *
100 mtr.
45.339 €
16 mm²
22.8 mm
PUR
black
servo line
CL.6 = finest stranded
-40 °C to 90 °C
-50 °C to 90 °C
1 kV
copper, bright
600 V
1000 V
shielded
polypropylene
Yes
4
PUR servo line ÖLFLEX SERVO FD 796 CP 4 G 4.0 mm², AWG 12, shielded, orange
Order No.:
 32P9814
Manufacturer:
 LAPP
Manufacturer SKU:
 0027952
Available: 0 mtr. Leadtime: On Request **
Total Price: 15.53 € *
100 mtr.
15.5295 €
4.0 mm²
11.9 mm
PUR
black
servo line
CL.6 = finest stranded
-40 °C to 90 °C
-50 °C to 90 °C
1 kV
copper, bright
600 V
1000 V
shielded
polypropylene
Yes
4
PUR servo line ÖLFLEX SERVO FD 796 CP 4 G 1.5 mm², AWG 16, shielded, orange
Order No.:
 32P9801
Manufacturer:
 LAPP
Manufacturer SKU:
 0027926
Available: 0 mtr. Leadtime: On Request **
Total Price: 13.02 € *
100 mtr.
13.0186 €
1.5 mm²
12 mm
PUR
black
servo line
CL.6 = finest stranded
-40 °C to 90 °C
-50 °C to 90 °C
1 kV
copper, bright
600 V
1000 V
shielded
polypropylene
Yes
4
PUR servo line ÖLFLEX SERVO FD 796 CP 4 G 2.5 mm², AWG 14, shielded, orange
Order No.:
 32P9813
Manufacturer:
 LAPP
Manufacturer SKU:
 0027951
Available: 0 mtr. Leadtime: On Request **
Total Price: 11.50 € *
100 mtr.
11.4954 €
2.5 mm²
10.6 mm
PUR
black
servo line
CL.6 = finest stranded
-40 °C to 90 °C
-50 °C to 90 °C
1 kV
copper, bright
600 V
1000 V
shielded
polypropylene
Yes
4