4527074 | LAPP
PVC-switching wire, H07V-U, 6.0 mm², purple, outer Ø 5 mm
Switching wire, 4527074, LAPP
The 4527074 is a single-conductor cables with thermoplastic PVC-insulation for installation inside of closed conduits and cable ducting systems and on or under plaster as well as in similar closed systems. It is suitable for protected, stationary use in or on lighting installation or control units/ switchgear in conjunction with voltages up to 1000 V AC or 750 V DC to-ground.
Features
- Flame-retardant
Applications
- Laying in tubes
- Direct laying on racks, troughs and tubes only as potential equalisation conductor
Core insulation material | PVC | |
Outer diameter | 5 mm | |
Colour | purple | |
Halogen free | No | |
Conductor category | CL.1 = stranded | |
Cable material | copper, bright | |
Cable cross-section | 6.0 mm² | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Standard number | VDE | |
Test voltage | 2.5 kV | |
Temperature range (unmoved) | -40 °C to 80 °C | |
Bending radius unmoved | 20 mm |
Country of origin | DE |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |