61804994 | LAPP
Straight hose fitting, polyamide, IP66/IP67/IP68/IP74, black, (L) 63.9 mm
Unit Price (€ / pc.)
8.3062 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
8.31 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3062 €
10 pcs.
7.4256 €
25 pcs.
6.9972 €
50 pcs.
6.5569 €
100 pcs.
6.1166 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tube fitting, 61804994, LAPP
Conduit fitting system for highest requirements, suitable for FIPLOCK PA6 / PA12.
Features
- All around locking mechanism due to 360° tooth system
- Locking mechanism with integrated coding system
- Extended sealing range across multiple corrugated conduit waves
- Cost-saving due to quick and easy installation
Applications
- Demand of increased liquid tightness
- For indoor and outdoor use
Technical specifications
Colour | black | |
Length | 63.9 mm | |
Material | polyamide | |
max. operating temperature | 120 °C | |
min. operating temperature | -45 °C | |
Degree of protection (IP) | IP66/IP67/IP68/IP74 |
Download
Logistics
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |