55502605 | LAPP
Straight hose fitting, M25, 27 mm, brass, nickel-plated, IP54, metal, (L) 41 mm
Unit Price (€ / pc.)
38.7583 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Colour | metal | |
Thread size | M25 | |
Length | 41 mm | |
Material | brass, nickel-plated | |
max. operating temperature | 110 °C | |
min. operating temperature | -10 °C | |
Nominal width | 27 mm | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74122000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |