4571132 | LAPP
Ground strap, assembled, copper, tin-plated, 10 mm², (L) 200 mm, hole Ø M6, 4571132
Version | ground strap, assembled | |
Hole size | M6 | |
Length | 200 mm | |
Cable cross-section | 10 mm² | |
Material | copper, tin-plated |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |