4571121 | LAPP
Ground strap, assembled, copper, 16 mm², (L) 170 mm, hole Ø M6, 4571121
Order No.: 33P5558
EAN: 4044773625905
MPN:
4571121
ERDUNGSBAND 1X16/M6/170MM GN/YE
Unit Price (€ / pc.)
7.7945 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
7.79 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7945 €
10 pcs.
6.7711 €
50 pcs.
6.2713 €
100 pcs.
5.7596 €
500 pcs.
5.4264 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ground strap, 4571121, LAPP
The 4571121 is a flat ground strap/flat strip ground electrod is ideal for use in control cabinet manufacture.
Applications
- Control cabinet manufacturing
- The protective earth safety measure is prescribed by standard
- Fixed and moving metal parts, such as doors in switch cabinet construction, must be earthed
Technical specifications
Version | earth strap | |
Hole size | M6 | |
Length | 170 mm | |
Cable cross-section | 16 mm² | |
Material | copper |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |