27600204 | LAPP

LWL-Kabel, multimode 50/125 µm, Fibers: 4, OM2, PE, black, halogen free, 27600204

Order No.: 33P2996
EAN: 4056155125729
MPN:
27600204
HITRONIC HQN1500 4G 50/125 OM2
Series: HITRONIC HQN
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
1.2614 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
1.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
1.2614 €

Outdoor cable, 27600204, LAPP

The 27600204 is a outdoor glass fibre optic cable with central loose tube, non-metallic strength elements, longitudinally and laterally watertight, rodent protection, robust and halogen-free cable sheath.

Features

  • Mechanical and plant engineering
  • Mechanical resistance
  • Low weight
  • Optimum strain relief
  • UV-resistant
  • Waterproof

Applications

  • For outdoor use
  • Direct burial
  • WAN applications
  • Industrial environment
Technical specifications
Number of fibres 4
Outer diameter 7.3 mm
Colour black
Chamfer type multimode 50/125 µm
Halogen free Yes
Category OM2
Material PE
Temperature range (unmoved) -40 °C to 70 °C
Logistics
Country of origin ES
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 15 variations
*incl. VAT plus shipping costs