26310204 | LAPP
FO cable, multimode 50/125 µm, fibers: 4, OM2, PUR, black, 26310204
Order No.: 33P3067
EAN: 4056155124777
MPN:
26310204
HITRONIC TORSION 4G 50/125 OM2
Series: HITRONIC TORSION
Unit Price (€ / mtr.)
4.9385 € *
Available: 0 mtr.
Leadtime: On Request **
Breakout cable, 26310204, LAPP
The 26310204 is a universal mobile breakout cable for direct connector assembly (based on military norm MIL-C-85045), with up to 12 tight-buffered simplex units, flame-retardant and halogen-free sheaths.
Features
- Wind Energy
- Mechanical resistance
- Low weight
- Optimum strain relief
- Torsion-resistant
- UV-resistant
Applications
- For indoor and outdoor use
- Link between moving parts
- inside wind towers
- Industrial environments
Technical specifications
Number of fibres | 4 | |
Outer diameter | 8.4 mm | |
Colour | black | |
Chamfer type | multimode 50/125 µm | |
Halogen free | Yes | |
Category | OM2 | |
Material | PUR | |
Temperature range (active) | -30 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 70 °C |
Download
Logistics
Country of origin | QU |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |