26010202 | LAPP
LWL-Kabel, multimode 50/125 µm, Fibers: 2, OM2, LSZH, orange, halogen free, 26010202
Mini breakout cable, 26010202, LAPP
The 26010202 is an indoor mini breakout cable designed for direct connector assembly, with up to 12 tight-buffered fibres, flame retardant, high flexibility and halogen-free sheaths.
Features
- Heat-resistant
- Low weight
Applications
- For indoor use
- Suitable for broadcasting industries and events management
Number of fibres | 2 | |
Outer diameter | 6 mm | |
Colour | orange | |
Chamfer type | multimode 50/125 µm | |
Halogen free | Yes | |
Category | OM2 | |
Material | LSZH | |
Temperature range (unmoved) | -20 °C to 70 °C |
Country of origin | ES |
Customs tariff number | 85447000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |