2170977 | LAPP

PE ethernet cable, Cat 7, 8-wire, AWG 23, black, 2170977

Order No.: 33P356
EAN: 4044777771967
MPN:
2170977
ETHERLINE LAN Cat.7 S/FTP 4x2AWG23 (L)PE
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
2.6656 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
2.6656 €

Ethernet cable, 2170977, LAPP

The ethernet cable is an installation cable for structured horizontal cabling. This cable is ideal for LAN data transmission in all Ethernet (IEEE 802.3) applications up to 10 GBase-T. The copper braid overall screen offers protection against electromagnetic interference as well as mechanical reinforcement. The cable has PE outer sheath and is suitable for outdoor usage but not for direct burial.

Features

  • Transfer of digital and analogue data signals
  • Backward compatible
  • UV-resistant
  • Suitable for outdoor use
Technical specifications
Core insulation material PE
Number of cores 8
Version ethernet cable
Outer diameter 9.8 mm
AWG cross-section AWG 23
Colour black
Halogen free Yes
Category Cat 7
Cable material copper, tin-plated
Material PE
Shielding shielded
Temperature range (active) -10 °C to 50 °C
Temperature range (unmoved) -30 °C to 70 °C
Logistics
Country of origin RO
Customs tariff number 85444993
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Outer diameter
Material
Version
Temperature range (active)
Temperature range (unmoved)
Cable material
Category
Shielding
Core insulation material
Halogen free
Number of cores
Colour
AWG cross-section
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Outer diameter
Material
Version
Temperature range (active)
Temperature range (unmoved)
Cable material
Category
Shielding
Core insulation material
Halogen free
Number of cores
Colour
AWG cross-section
PE ethernet cable, Cat 7, 8-wire, AWG 23, black, 2170977
Order No.:
 33P356
Manufacturer:
 LAPP
Manufacturer SKU:
 2170977
Available: 0 mtr. Leadtime: On Request **
Total Price: 2.67 € *
100 mtr.
2.6656 €
9.8 mm
PE
ethernet cable
-10 °C to 50 °C
-30 °C to 70 °C
copper, tin-plated
Cat 7
shielded
PE
Yes
8
black
AWG 23
PE ethernet cable, Cat 7, 8-wire, AWG 23, black, 2170978
Order No.:
 33P355
Manufacturer:
 LAPP
Manufacturer SKU:
 2170978
Available: 0 mtr. Leadtime: On Request **
Total Price: 2.07 € *
100 mtr.
2.0706 €
7.7 mm
PE
ethernet cable
-10 °C to 50 °C
-30 °C to 70 °C
copper, tin-plated
Cat 7
shielded
PE
Yes
8
black
AWG 23