2170230/100 | LAPP

TPE System bus cable, AS-Interface, 2-wire, 1.5 mm², AWG 16, yellow, 2170230/100

Order No.: 32P6119
EAN: 4044774750019
MPN:
2170230/100
UNITRONIC BUS ASI (TPE) 2X1,5
LAPP
default L
front L
Image may differ
Unit Price (€ / mtr.)
3.7604 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
3.7604 €
Technical specifications
Number of cores 2
Version System bus cable
AWG cross-section AWG 16
Bussystem AS-Interface
Colour yellow
Halogen free Yes
Cable material copper, tin-plated
Cable cross-section 1.5 mm²
Material TPE
Temperature range (active) -20 °C to 90 °C
Temperature range (unmoved) -30 °C to 90 °C
Logistics
Country of origin QU
Customs tariff number 85444993
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 9 variations
*incl. VAT plus shipping costs