0028037/100 | LAPP
PVC data cable, 27-wire, 0.25 mm², gray, 0028037/100
Unit Price (€ / mtr.)
5.3074 € *
Available: 0 mtr.
Leadtime: On Request **
PVC data cable, 0028037/100, LAPP KABEL
Low frequency PVC data cable, control and signal cable with small cross-sections. This control and signal cable is used in the milliampere range for computer systems, electronic control equipment and office machines.
Features
- Small outer diameter
- Robust resistant
- Flame-retardant
- Resistant outer sheath
Technical specifications
Core insulation material | PVC | |
Number of cores | 27 | |
Version | data cable | |
Outer diameter | 9.2 mm | |
Colour | gray | |
Halogen free | No | |
Cable material | copper, bright | |
Cable cross-section | 0.25 mm² | |
Material | PVC | |
Shielding | unshielded | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |