7038898 | LAPP

PVC sensor line UNITRONIC SENSOR LifYY 3 x 0.25 mm², unshielded, black

Order No.: 33P287
EAN: 4044777597055
MPN:
7038898
UNITRONIC SENSOR LifYY 3x0,25
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
0.9520 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 mtr.
0.9520 €

Sensor cable, 7038898, LAPP

This product is a sensor cable for medium mechanical stress. It is suitable for use in automated production in dry conditions. The cable is intended for fixed installation and conditional flexible use.

Features

  • Space-saving due to compact dimensions
  • Easy stripping and processing
  • Easy installation (through cable trays, tubes, cabinets)

Applications

  • Automation technology
  • Sensor/ actuator cabling
Technical specifications
Core insulation material PVC
Core colour sequence blue/brown/black
Number of cores 3
Version sensor line
Outer diameter 3.8 mm
Colour black
Halogen free No
Conductor category CL.6 = finest stranded
Cable material copper, bright
Cable cross-section 0.25 mm²
Material PVC
Rated voltage 300 V
Test voltage 2 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available No
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -40 °C to 80 °C
Logistics
Country of origin DE
Customs tariff number 85444993
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Core colour sequence
Cable cross-section
Outer diameter
Number of cores
Material
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Shielding
Core insulation material
Halogen free
Colour
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Core colour sequence
Cable cross-section
Outer diameter
Number of cores
Material
Version
Conductor category
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Shielding
Core insulation material
Halogen free
Colour
PVC sensor line UNITRONIC SENSOR LifYY 4 x 0.34 mm², unshielded, black
Order No.:
 33P290
Manufacturer:
 LAPP
Manufacturer SKU:
 7038901
Available: 0 mtr. Leadtime: On Request **
Total Price: 1.15 € *
100 mtr.
1.1543 €
blue/brown/black/white
0.34 mm²
4.4 mm
4
PVC
sensor line
CL.6 = finest stranded
-5 °C to 70 °C
-40 °C to 80 °C
300 V
copper, bright
unshielded
PVC
No
black
PVC sensor line UNITRONIC SENSOR LifYY 4 x 0.25 mm², unshielded, black
Order No.:
 33P288
Manufacturer:
 LAPP
Manufacturer SKU:
 7038899
Available: 0 mtr. Leadtime: On Request **
Total Price: 1.04 € *
100 mtr.
1.0353 €
blue/brown/black/white
0.25 mm²
4.2 mm
4
PVC
sensor line
CL.6 = finest stranded
-5 °C to 70 °C
-40 °C to 80 °C
300 V
copper, bright
unshielded
PVC
No
black
PVC sensor line UNITRONIC SENSOR LifYY 3 x 0.25 mm², unshielded, black
Order No.:
 33P287
Manufacturer:
 LAPP
Manufacturer SKU:
 7038898
Available: 0 mtr. Leadtime: On Request **
Total Price: 0.95 € *
100 mtr.
0.9520 €
blue/brown/black
0.25 mm²
3.8 mm
3
PVC
sensor line
CL.6 = finest stranded
-5 °C to 70 °C
-40 °C to 80 °C
300 V
copper, bright
unshielded
PVC
No
black
PVC sensor line UNITRONIC SENSOR LifYY 5 x 0.34 mm², unshielded, black
Order No.:
 33P291
Manufacturer:
 LAPP
Manufacturer SKU:
 7038902
Available: 0 mtr. Leadtime: On Request **
Total Price: 1.50 € *
100 mtr.
1.4994 €
blue/brown/black/white/gray
0.34 mm²
4.8 mm
5
PVC
sensor line
CL.6 = finest stranded
-5 °C to 70 °C
-40 °C to 80 °C
300 V
copper, bright
unshielded
PVC
No
black
PVC sensor line UNITRONIC SENSOR LifYY 3 x 0.34 mm², unshielded, black
Order No.:
 33P289
Manufacturer:
 LAPP
Manufacturer SKU:
 7038900
Available: 0 mtr. Leadtime: On Request **
Total Price: 0.99 € *
100 mtr.
0.9877 €
blue/brown/black
0.34 mm²
4.1 mm
3
PVC
sensor line
CL.6 = finest stranded
-5 °C to 70 °C
-40 °C to 80 °C
300 V
copper, bright
unshielded
PVC
No
black