7038893 | LAPP
PUR sensor line UNITRONIC SENSOR FD 5 x 0.34 mm², unshielded, black
Order No.: 33P274
EAN: 4044777472468
MPN:
7038893
UNITRONIC SENSOR FD Lif9Y11Y 5X0,34
Series: UNITRONIC SENSOR FD
Unit Price (€ / mtr.)
2.6656 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
1 mtr.
2.6656 €
10 mtr.
2.3205 €
50 mtr.
2.1420 €
100 mtr.
1.9635 €
500 mtr.
1.8564 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sensor/actuator cable, 7038893, LAPP
High flexible cable for sensor/actuator cabling for use in drag chains.
Features
- UV-resistant
- Mechanical resistance
- Power chain
- Halogen-free
- Flame-retardant
- Designed for 4 million alternating bending cycles and travel distances up to 10 m
Applications
- Automation technology
- Sensor/actuator cabling
- Mechanical and plant engineering
- Assembly and production lines
Technical specifications
Core insulation material | PP | |
Number of cores | 5 | |
Version | sensor line | |
Outer diameter | 4.5 mm | |
Colour | black | |
Halogen free | Yes | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.34 mm² | |
Material | PUR | |
Rated voltage | 300 V | |
Standard number | UL | |
Shielding | unshielded | |
Drag chain suitable | Yes | |
Protective conductor available | No | |
Temperature range (active) | -25 °C to 80 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444993 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |