1311804/100 | LAPP
PUR control line ÖLFLEX 409 P 4 G 16 mm², AWG 6, unshielded, black
Unit Price (€ / mtr.)
39.6627 € *
Available: 0 mtr.
Leadtime: On Request **
PUR Control cable, 1311804/100, LAPP
ÖLFLEX® 409 P - PUR control cable for oil and abrasion resistant use in industrial machine tools and appliances in North America with UL/cUL certification.
FEATURES
- Abrasion-proof
- Oil-resistant
- Mechanical resistance
- UV-resistant
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: black
- Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material | PVC | |
Core colour sequence | black | |
Number of cores | 4 | |
Version | control line | |
Outer diameter | 19.1 mm | |
AWG cross-section | AWG 6 | |
Colour | black | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 16 mm² | |
Material | PUR | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Rated voltage UL/CSA | 1 kV | |
Standard number | UL, cUL | |
Test voltage | 4 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 80 °C |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |