1120832 | LAPP
PVC control line ÖLFLEX CLASSIC PN 5 x 0.75 mm², unshielded, gray
Order No.: 33P5254
EAN: 4056155122537
MPN:
1120832
ÖLFLEX CLASSIC PN 5X0,75
Series: ÖLFLEX CLASSIC PN
Unit Price (€ / mtr.)
1.5589 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Control line, 1120832, LAPP
This 1120832 is color-coded control cable for occasional flexible use and fixed installation under moderate mechanical stress. It is suitable for occasional, non-automated movements. The maximum tensile stress is 15 N/mm² conductor cross-section during installation and operation.
Features
- Flame-retardant
- Good chemical resistance
- Space-saving installation due to small cable diameters
Applications
- For power supply of PROFINET components
- For fixed installation as well as occasional flexing at free, non-continuously recurring movement without tensile load
- Suitable for torsional applications which are typical for the loop in wind turbine generators (WTG)
- Dry or damp rooms that are subject to medium mechanical loads
- PVC outer sheath is resistant to acids and alkalis
Technical specifications
Core insulation material | PVC | |
Core colour sequence | brown/blue/black/white/pink | |
Number of cores | 5 | |
Version | control line | |
Outer diameter | 6.7 mm | |
Colour | gray | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.75 mm² | |
Material | PVC | |
Rated voltage | 300 V | |
Rated voltage U0 | 500 V | |
Standard number | EN | |
Test voltage | 4 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | No | |
Temperature range (active) | -40 °C to 80 °C | |
Temperature range (unmoved) | -5 °C to 70 °C |
Download
Logistics
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |