00460273/100 | LAPP

Silicone Power and control cable ÖLFLEX HEAT 180 SIHF 4 G 4.0 mm², AWG 12, unshielded, red brown

Order No.: 31P8418
EAN: 4044774667485
MPN:
00460273/100
ÖLFLEX HEAT 180 SiHF 4G4
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
11.7334 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
11.73 € *
Price list
Quantity
Price per unit*
100 mtr.
11.7334 €
500 mtr.
10.7814 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cable, 00460273/100, LAPP

ÖLFLEX® HEAT 180 SiHF - silicone power and control cable for use in machine and plant construction and toolbuilding for temperatures up to +180°C.

FEATURES

  • Halogen-free
  • Flame-retardant
  • Cold-resistant
  • Temperature-resistant

Technical Data

  • Cable material: Copper, tin-plated
  • Core insulation material: Silicone
  • Color: reddish brown
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Core insulation material silicone
Core colour sequence VDE 0293-308
Number of cores 4
Version Power and control cable
Outer diameter 12.6 mm
AWG cross-section AWG 12
Colour red brown
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, tin-plated
Cable cross-section 4.0 mm²
Material silicone
Rated voltage 500 V
Rated voltage U0 300 V
Standard number EN 50525-2-83
Test voltage 2 kV
Shielding unshielded
Drag chain suitable No
Protective conductor available Yes
Temperature range (unmoved) -60 °C to 180 °C
Logistics
Country of origin IT
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Core colour sequence
Cable cross-section
Outer diameter
Number of cores
Material
Standard number
Version
Conductor category
Temperature range (unmoved)
Rated voltage
Cable material
Rated voltage U0
Shielding
Core insulation material
Halogen free
Colour
1 item in 38 variations
*incl. VAT plus shipping costs