0026734 | LAPP
TPE control line ÖLFLEX ROBUST FD C 12 G 2.5 mm², shielded, black
Order No.: 33P1903
EAN: 4044774630526
MPN:
0026734
ÖLFLEX ROBUST FD C 12G2,5
Series: ÖLFLEX ROBUST FD C
Unit Price (€ / mtr.)
42.6734 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Control line, 0026734, LAPP
High flexible power and control cable for flexible use and fixed installation for normal mechanical load conditions. It is suitable for outdoor use if the indicated temperature range is observed. At room temperature, it is largely resistant to the effects of acids, alkalis and oils, as well as greases and plant-, animal-, mineral- or synthetic-based waxes.
Features
- Ozone, UV and weather-resistant
- Highly resistant to oil and chemicals
- Hydrolysis-resistant to warm and hot water
- Good chemical resistance to ester-based hydraulic fluids
- Flexible down to -40°C
Applications
- In power chains or moving machine parts
- Machine tool building, medical technology, laundries, car washing equipment, chemical industry, composting plants, sewage works
- Food and beverage industry, especially for production and processing equipment of milk and meat products
- Assembly lines, production lines, in all kinds of machines
- For indoor and outdoor use
Technical specifications
Core insulation material | TPE | |
Core colour sequence | VDE 0293-1 | |
Number of cores | 12 | |
Version | control line | |
Outer diameter | 21.9 mm | |
Colour | black | |
Halogen free | Yes | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 2.5 mm² | |
Material | TPE | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 4 kV | |
Shielding | shielded | |
Drag chain suitable | Yes | |
Protective conductor available | Yes | |
Temperature range (active) | -40 °C to 105 °C | |
Temperature range (unmoved) | -50 °C to 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |