0021806 | LAPP
TPE connection line ÖLFLEX ROBUST 200 3 G 1.5 mm², AWG 16, unshielded, black
Control cables, non-shielded, halogen-free, color-coded conductors, type Lapp Kabel ÖLFLEX ROBUST 200.
Particularly rugged and flexible cable for applications in unfavorable ambient conditions, with enhanced UV protection and good resistance against water and chemicals
Cross-section 1.5 mm².
Core insulation material | PP | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 3 | |
Version | connection line | |
Outer diameter | 9.1 mm | |
AWG cross-section | AWG 16 | |
Colour | black | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 1.5 mm² | |
Material | TPE | |
Rated voltage | 750 V | |
Rated voltage U0 | 450 V | |
Standard number | EN 50525-2-51 | |
Test voltage | 4 kV | |
Shielding | unshielded | |
Drag chain suitable | No | |
Protective conductor available | Yes | |
Temperature range (active) | -40 °C to 80 °C | |
Temperature range (unmoved) | -50 °C to 80 °C |
Country of origin | IT |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |