83256146 | LAPP

Polyethylene cable maker, inscribable, (L x W) 94 x 25 mm, max. bundle Ø 21 mm, yellow, 83256146

Order No.: 14L3010
EAN: 4044773210477
MPN:
83256146
Etikett LCK 40 25-95 YE
Series: FLEXIMARK LCK
LAPP
default L
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 2,126 pcs.
Leadtime: On Request **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
3 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable tags for labeling on laser printer, type Lapp Kabel LCK.

Wrap-on tags, the translucent foil part is wrapped around the cable and over the tag to protect the labeling against abrasion, moisture, oil and solvents; Material: polyester foil. Thickness: 0.025 mm. Operating temperatures: –40 to +125 °C. Minimum processing temperature: +10 °C.

Technical attributes (type, tags per sheet, labeling field dimensions, for outer dimension): LCK 40 yellow, 24, 25 x 25.4 mm, 8.0 to 22 mm

Technical specifications
Version cable maker
Width 25 mm
Colour yellow
Length 94 mm
Material polyethylene
max. Bundle diameter 21 mm
Markable Yes
Logistics
Country of origin SE
Customs tariff number 39269097
Original Packaging Sheet with 24 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Markable
Width
Length
Colour
max. Bundle diameter
Material
Imprint
Version
1 item in 10 variations
*incl. VAT plus shipping costs