61919443 | LAPP
Polyacetal marking sleeve, imprint "3", max. bundle Ø 1.4 mm, white, 61919443
Marking ring Pliosnap, 61919443, LAPP
The 61919443 is a pliosnap marking ring delivered with carriers for an easy assembly and the chevrons guarantee a correct orientation of the markers without damaging the cable.
Features
- Fast and easy assembly
- Mounting wands have a foot for handle-ready position
- Rings grip the conductor tightly withou th risk of damaging the insulation
- Mechanical and plant engineering
- Flame-retardant
- Halogen-free
- Assembly time
- Space requirement
Imprint | 3 | |
Version | cable maker | |
Colour | white | |
Material | polyacetal | |
max. Bundle diameter | 1.4 mm | |
Markable | No |
Country of origin | FR |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |