53015280 | LAPP
Cable gland, PG42, 60 mm, Clamping range 35 to 38 mm, IP68, black, 53015280
Version | cable gland | |
Colour | black | |
Thread size | PG42 | |
Length | 68 mm | |
Material | polyamide | |
max. clamping range | 38 mm | |
max. operating temperature | 80 °C | |
min. clamping range | 35 mm | |
min. operating temperature | -20 °C | |
spanner size | 60 mm | |
Degree of protection (IP) | IP68 |
Country of origin | CH |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |