61721263 | LAPP
Plastic braided sleeve, range 18-26 mm, black, halogen free, -55 to 125 °C
Version | plastic braided sleeve | |
Application range | 18-26 mm | |
Colour | black | |
Halogen free | Yes | |
Material | polyamide | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C |
Country of origin | CH |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |