76009-AC | Kontakt-Chemie
Conductive graphite coating, 200 ml, Spray can, 76009-AC
Conductive graphite coating, GRAPHIT 33, Kontakt-Chemie
Thermoplastic binder with electrically conductive graphite powder.
GRAPHIT 33 contains a high level of pure and fine graphite powder. This results in a good electrical conductivity, as well as gliding and release agent properties of the graphite lacquer. The coating exhibits good adhesion on metal, many plastics, glass and wood.
Applications
- Backs of cathode rag tubes
- Electroplating of non-conductive materials
- ESD safe packages
- Repair of graphite-coated pcb’s in keyboard switches (e.g. remote controls)
Usage | Backs of cathode rag tubes, electroplating of non-conductive materials, ESD safe packages, remote controls | |
Version | Conductive graphite coating | |
Container | spray can | |
Contents | 200 ml |
Country of origin | BE |
Customs tariff number | 32089091 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|